
Solid Tantalum Capacitor, 15µF capacitance, 35V voltage rating, and 10% tolerance. Features 450mΩ ESR, 6% dissipation factor, and 3.8µA leakage current. Surface mountable in a 2312 (6032 metric) case with dimensions of 6mm length, 3.2mm depth, and 2.8mm height. Operates from -55°C to 125°C, with a ripple current of 494mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TPSC156K035H0450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 3.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 494mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSC156K035H0450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
