Solid Tantalum Capacitor, 150µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 50mΩ ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination in a 6032 metric case code (6mm x 3.2mm x 2.8mm). Lead-free and RoHS compliant, packaged on tape and reel.
Kyocera TPSC157M006R0050 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.