
22uF, 16V surface mount tantalum capacitor with 20% tolerance. Features 150mR ESR, 4.4uA leakage current, and a 125°C maximum operating temperature. Housed in a 2312 (6032 metric) case code with flat construction, measuring 6mm x 3.2mm x 2.8mm. Suitable for general purpose applications, operating from -55°C to 125°C.
Kyocera TPSC226M016H0150 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 4.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 856mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSC226M016H0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.