The TPS series tantalum capacitor from Kyocera has a capacitance of 22uF with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is available in a 2412 package with a height of 2.8mm, length of 6mm, and width of 3.2mm. This component is not RoHS compliant and is packaged on a tape and reel.
Sign in to ask questions about the Kyocera TPSC226M016K0375 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSC226M016K0375 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| ESR (Equivalent Series Resistance) | 375mR |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSC226M016K0375 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.