
Solid Tantalum Capacitor, 220µF capacitance, 6.3V DC rated voltage, 10% tolerance, and 70mΩ ESR. Features a 6032 metric case code (2312 imperial), 3.2mm depth, 2.8mm height, and 6mm length with 3.2mm width. Operates from -55°C to 125°C with a maximum ripple current of 254mA and leakage current of 13.9µA. Packaged on tape and reel.
Kyocera TPSC227K006H0070 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 13.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 254mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSC227K006H0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.