The Kyocera TPS series tantalum capacitor has a capacitance of 220uF and a voltage rating of 6.3V. It operates within a temperature range of -55°C to 125°C and has a tolerance of 10%. The capacitor is packaged in a 2412 case and is available on tape and reel. It is not RoHS compliant.
Kyocera TPSC227K006H0100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2.8mm |
| Leakage Current | 13.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 944mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSC227K006H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.