
Surface mount tantalum capacitor with 220µF capacitance and 10% tolerance. Features 6.3V DC rated voltage, 125mΩ ESR, and a maximum operating temperature of 125°C. Housed in a 2312 (6032 metric) case code with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Offers 844mA ripple current and 13.9µA leakage current.
Kyocera TPSC227K006H0125 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 13.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 844mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSC227K006H0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.