
Solid Tantalum Capacitor, 220µF capacitance, 6.3V DC rated voltage, 10% tolerance, and 70mΩ ESR. Features a 6032 metric case size (6mm L x 3.2mm W x 2.6mm H) with inward L SMD termination for surface mount applications. Operating temperature range from -55°C to 125°C, with a maximum leakage current of 13.9µA. Packaged in tape and reel, this RoHS compliant component is designed for general purpose use.
Kyocera TPSC227K006R0070 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 6032-28 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 13.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC227K006R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
