
Solid tantalum capacitor with 220µF capacitance and 6.3V DC voltage rating. Features 250mΩ ESR and 10% dissipation factor, operating from -55°C to 125°C. Surface mountable in a 6032 metric case code (2312 imperial), measuring 6mm x 3.2mm x 2.8mm. This general-purpose component offers 20% capacitance tolerance and is supplied on tape and reel.
Kyocera TPSC227M006R0250 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC227M006R0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.