
Surface mount tantalum capacitor with 33µF capacitance and 10% tolerance. Features a 10V DC rated voltage, 375mΩ ESR, and 3.3µA leakage current. Operates across a -55°C to 125°C temperature range. Housed in a 2312 (6032 metric) case code with dimensions of 6mm length, 3.2mm depth, and 2.6mm height. RoHS compliant and lead-free.
Kyocera TPSC336K010R0375 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 375mR |
| Features | General Purpose |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 3.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC336K010R0375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.