This Kyocera TPS series tantalum capacitor has a capacitance of 33uF with a tolerance of 10% and a voltage rating of 16V. It is available in a 2412 case with dimensions of 6mm in length, 3.2mm in width, and 2.8mm in height. The capacitor operates within a temperature range of -55°C to 125°C and is packaged on a tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Kyocera TPSC336K016H0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSC336K016H0100 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSC336K016H0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.