
The TPSC336K16R0300 is a 33uF tantalum capacitor with a 16V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a C case with a width of 6mm and is terminated for surface mount technology. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Kyocera TPSC336K16R0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSC336K16R0300 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | C |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 300mR |
| Leakage Current | 5.3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC336K16R0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.