Solid Tantalum Capacitor, 33µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This surface mount device offers a low ESR of 375mΩ and a maximum operating temperature of 125°C. Constructed with a molded tantalum dielectric, it is RoHS compliant and lead-free, packaged in a 2312 (6032 metric) case code.
Kyocera TPSC336M010R0375 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 375mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC336M010R0375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.