Solid tantalum capacitor, 330µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features 80mΩ ESR and a maximum operating temperature of 125°C. Surface mount device with a 6032 metric case code, measuring 6mm x 3.2mm x 2.8mm. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TPSC337M006R0080 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC337M006R0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.