Surface mount tantalum capacitor with 47µF capacitance and 20% tolerance. Features a 10V DC voltage rating and 350mΩ ESR. Housed in a 2312 (6032 metric) case code, this general-purpose component operates from -55°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Kyocera TPSC476M010S0350 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC476M010S0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.