
Surface mount tantalum capacitor, 47µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 110mΩ ESR, 6% dissipation factor, and operates from -55°C to 125°C. Housed in a 6032 metric (2412 imperial) molded case with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TPSC476M016Y0110 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 110mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC476M016Y0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.