
This 10uF tantalum capacitor has a 50V voltage rating and a 6% dissipation factor. It is packaged in a 2917 case and is suitable for use in applications where temperatures range from -55°C to 125°C. The capacitor is lead free and RoHS compliant. Its ESR is 500mR and leakage current is 5uA.
Sign in to ask questions about the Kyocera TPSD106K050R0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSD106K050R0500 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD106K050R0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
