
Surface mount tantalum capacitor with 10µF capacitance and 20% tolerance. Features a 35V DC rating, 300mΩ ESR, and 6% dissipation factor. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) case with a flat construction. Includes lead-free and RoHS compliant design.
Kyocera TPSD106M035Y0300 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 2.9mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD106M035Y0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.