Surface mount tantalum capacitor, 100uF capacitance, 10% tolerance, and 10V DC rated voltage. Features a 2917 case code (7343 metric), 100mR ESR, and 6% dissipation factor. Operating temperature range from -55°C to 125°C, with a leakage current of 10uA and ripple current capability of 1.225A. Dimensions include 7.3mm length, 4.3mm width, and 3.1mm height.
Kyocera TPSD107K010H0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 1.225A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD107K010H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
