The TPSD107K016A0150 is a 100uF tantalum capacitor with a 16V voltage rating and 10% tolerance. It is packaged in a 2917 case and is suitable for surface mount applications. The capacitor has an ESR of 150mR and operates over a temperature range of -55°C to 125°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Kyocera TPSD107K016A0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSD107K016A0150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD107K016A0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.