
Solid Tantalum Capacitor, 100µF capacitance, 16V DC rated voltage, and 10% tolerance. Features low ESR of 125mΩ and a ripple current rating of 1.095A. Surface mountable in a 2917 (7343 metric) case code with dimensions of 7.3mm length, 4.3mm depth, and 3.1mm height. Operating temperature range from -55°C to 125°C.
Kyocera TPSD107K016H0125 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.095A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD107K016H0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.