
Solid Tantalum Capacitor, 100µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 125mΩ ESR, 6% dissipation factor, and 16µA leakage current. This surface mount component utilizes a 7343-31 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 2.9mm. Operating temperature range is -55°C to 125°C, with a ripple current rating of 438µA. Packaged in tape and reel, this RoHS compliant capacitor is designed for general purpose applications.
Sign in to ask questions about the Kyocera TPSD107K016R0125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSD107K016R0125 technical specifications.
| Approvals | IEC |
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 438uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 2.9mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD107K016R0125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
