CAP TANT 100UF 10% 16V 2917
Kyocera TPSD107K016R0125V technical specifications.
| Capacitance | 100uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 125mR |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.