
100uF, 10V Tantalum Capacitor with 20% tolerance, ideal for general-purpose applications. Features a 2917 (7343 metric) surface mount case with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. Offers a low dissipation factor of 6%, 80mΩ ESR, and a leakage current of 20uA. Operates across a wide temperature range from -55°C to 125°C, with a ripple current capability of 1.369A. Packaged in tape and reel for efficient assembly.
Kyocera TPSD107M010H0080 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.369A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD107M010H0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
