100uF, 10V Tantalum Capacitor with 20% tolerance, featuring a 2917 (7343 metric) surface mount case. This general-purpose capacitor offers a low ESR of 100mR, a ripple current capability of 1.225A, and a leakage current of 20uA. Operating across a wide temperature range of -55°C to 125°C, it measures 7.3mm in length, 4.3mm in width, and 3.1mm in height.
Kyocera TPSD107M010H0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.225A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSD107M010H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.