100µF, 10V solid tantalum capacitor with 20% tolerance, featuring a low 50mΩ ESR and 500mA ripple current capability. This surface mount device, housed in a 7343 metric / 2917 imperial case code, offers a wide operating temperature range from -55°C to 125°C. Its construction is flat, with dimensions of 7.3mm (L) x 4.3mm (D) x 3.1mm (H), and it is supplied on tape and reel. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TPSD107M010R0050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSD107M010R0050 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 693uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD107M010R0050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
