
Surface mount tantalum capacitor with 100µF capacitance and 20% tolerance, rated for 10V DC. Features 80mΩ ESR, 10µA leakage current, and a 6% dissipation factor. Constructed with a flat tantalum dielectric, it operates from -55°C to 125°C and is housed in a 2917 (7343 metric) case. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TPSD107M010R0080 technical specifications.
| Approvals | IEC |
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 548uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD107M010R0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
