
Solid Tantalum Capacitor, 22uF capacitance, 25V DC rated voltage, and 10% tolerance. Features 100mR ESR, 8% dissipation factor, and 8.4uA leakage current. Surface mountable in a 2917 (7343 metric) case code, with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. Operates across a temperature range of -55°C to 125°C.
Kyocera TPSD226K025H0100 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 8.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD226K025H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
