
22µF, 25V tantalum capacitor with 20% tolerance, featuring a 100mΩ ESR and 1.225A ripple current capability. This general-purpose, surface mount component is housed in a 2917 (7343 metric) case, measuring 7.3mm x 4.3mm x 3.1mm. Operating across a -55°C to 125°C temperature range, it offers a low leakage current of 5.5µA and a dissipation factor of 6%.
Kyocera TPSD226M025H0100 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 1.225A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD226M025H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.