22uF, 25V tantalum capacitor with 20% tolerance, suitable for general-purpose applications. Features a 2917 (7343 metric) surface mount case with a flat construction, measuring 7.3mm L x 4.3mm W x 3.1mm H. Offers a low ESR of 200mR, a leakage current of 5.5uA, and a ripple current capability of 866mA. Operates across a wide temperature range from -55°C to 125°C.
Kyocera TPSD226M025H0200 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 866mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSD226M025H0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.