
Solid Tantalum Capacitor, 22µF capacitance, 35V DC rated voltage, with 20% tolerance. Features a 400mΩ ESR and 6% dissipation factor. This surface mount component is housed in a 7343 metric / 2917 imperial case code, measuring 7.3mm x 4.3mm x 2.9mm. Operating temperature range is -55°C to 125°C, with a maximum leakage current of 7.7µA. Packaged in tape and reel, this RoHS compliant capacitor is designed for general-purpose applications.
Sign in to ask questions about the Kyocera TPSD226M035R0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSD226M035R0400 technical specifications.
| Approvals | IEC |
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 245uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 2.9mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD226M035R0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
