
Surface mount tantalum capacitor with 220µF capacitance and 2.5V DC rated voltage. Features a 10% tolerance, 45mΩ ESR, and a maximum operating temperature of 125°C. Constructed with a flat, solid tantalum dielectric in a 2917 (7343 metric) case. Dimensions are 7.3mm length, 4.3mm width, and 2.9mm height. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TPSD227K002R0045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSD227K002R0045 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 4.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD227K002R0045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
