Surface mount tantalum capacitor, 220µF capacitance with 10% tolerance, rated for 6.3V DC. Features 100mΩ ESR, 1.732A ripple current, and a maximum operating temperature of 125°C. Housed in a 2917 (7343 metric) case code with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. Includes 13.9µA leakage current and 8% dissipation factor.
Kyocera TPSD227K006H0100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 13.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 1.732A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD227K006H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.