
Surface mount tantalum capacitor offering 220µF capacitance with a 10% tolerance and 6.3V DC rating. Features include a low ESR of 100mΩ, a maximum operating temperature of 125°C, and a leakage current of 13.2µA. This general-purpose component is housed in a 2917 (7343 metric) case code, measuring 7.3mm in length, 4.3mm in depth, and 3.1mm in height. It is supplied on tape and reel, is RoHS compliant, and lead-free.
Kyocera TPSD227K006R0100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 13.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 490uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD227K006R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.