Sign in to ask questions about the Kyocera TPSD227K010R0100V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSD227K010R0100V technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100mR |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera TPSD227K010R0100V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
