
Solid Tantalum Capacitor, 220µF capacitance and 10V DC rated voltage, featuring 10% tolerance. This surface mount component offers a low ESR of 150mΩ and operates across a wide temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) case code, it measures 7.3mm in length, 4.3mm in depth, and 3.1mm in height, with a width of 0.169 inches. Lead-free and RoHS compliant, it is supplied on tape and reel for efficient assembly.
Kyocera TPSD227K010S0150 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD227K010S0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.