
Surface mount tantalum capacitor offering 220µF capacitance with a ±20% tolerance and a 10V DC voltage rating. Features a low ESR of 100mΩ, a maximum ripple current of 1A, and a leakage current of 22µA. Encased in a 2917 (7343 metric) surface mount package with dimensions of 7.3mm (L) x 4.3mm (W) x 3.1mm (H). Operates across a wide temperature range from -55°C to +125°C.
Kyocera TPSD227M010H0100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 22uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 1A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD227M010H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.