Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Kyocera TPSD227M010R0100V technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.