
Surface mount tantalum capacitor offering 220µF capacitance with a 20% tolerance and 10V DC rating. Features a 2917 (7343 metric) case code, 150mΩ ESR, and a flat construction. Designed for general-purpose applications, this component operates from -55°C to 125°C and is packaged on tape and reel. Lead-free and RoHS compliant.
Kyocera TPSD227M010S0150 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD227M010S0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
