
Solid Tantalum Capacitor, 33uF capacitance with a 10% tolerance, rated for 20V DC. Features a 2917 (7343 metric) SMD/SMT package with a flat construction, measuring 7.3mm L x 4.3mm W x 3.1mm H. Operates across a -55°C to 125°C temperature range, offering 100mR ESR and 6.6uA leakage current. Supplied on tape and reel, this component has a ripple current capability of 866mA.
Kyocera TPSD336K020H0100 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 6.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 866mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSD336K020H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.