Solid tantalum capacitor, 33µF capacitance, 25V DC rated voltage, 10% tolerance. Features 100mΩ ESR, 8.3µA leakage current, and 866mA ripple current. Operates from -55°C to 125°C with a 6% dissipation factor. Packaged in a 2917 (7343 metric) SMD case with tape and reel packaging.
Kyocera TPSD336K025H0100 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 8.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 866mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSD336K025H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.