
Solid tantalum capacitor with 33µF capacitance and 20V DC rating. Features a 20% tolerance, 200mΩ ESR, and a maximum operating temperature of 125°C. Surface mountable in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 3.1mm. Polarized, general-purpose component supplied on tape and reel.
Kyocera TPSD336M020S0200 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD336M020S0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.