
33uF Tantalum Capacitor, 35V DC rated voltage, 20% tolerance, and 200mR ESR. Features a 2917 (7343 metric) surface mount case code with a flat construction, 7.3mm length, 4.3mm width, and 2.9mm height. Operating temperature range from -55°C to 125°C, with a low leakage current of 11.6uA and ripple current of 346uA. This general-purpose, lead-free, and RoHS compliant component is supplied on tape and reel.
Kyocera TPSD336M035R0200 technical specifications.
| Approvals | IEC |
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 11.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 346uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD336M035R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.