
33µF, 35V tantalum capacitor with 20% tolerance, featuring a 300mΩ ESR and 11.6µA leakage current. This general-purpose, polar capacitor is constructed with a flat tantalum dielectric and designed for surface mount applications. Its 2917 (7343 metric) case code measures 7.3mm x 4.3mm x 2.9mm, operating from -55°C to 125°C. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera TPSD336M035R0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSD336M035R0300 technical specifications.
| Approvals | IEC |
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 11.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 283uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 2.9mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD336M035R0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
