
Surface mount tantalum capacitor with 330µF capacitance and 10% tolerance. Features a 4V DC rating, 45mΩ ESR, and operates across a -55°C to 125°C temperature range. Housed in a 2917 (7343 metric) case code, this general-purpose component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Kyocera TPSD337K004A0045 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD337K004A0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.