
Surface mount tantalum capacitor, 330µF capacitance with 10% tolerance, rated for 10V DC. Features 100mΩ ESR, 8% dissipation factor, and 33µA leakage current. Operates across a -55°C to 125°C temperature range. Packaged in a 2917 (7343 metric) case, measuring 7.3mm L x 4.3mm W x 3.1mm H.
Kyocera TPSD337K010H0100 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 490uA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD337K010H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.