Solid Tantalum Capacitor, 4.7µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a low ESR of 300mΩ, a dissipation factor of 6%, and a ripple current rating of 463mA. Encased in a 2917 (7343 metric) SMD/SMT package with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. Operates across a temperature range of -55°C to 125°C.
Kyocera TPSD475M050H0300 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 463mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSD475M050H0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.