
This 47uF tantalum capacitor from Kyocera has a voltage rating of 25V and a tolerance of 10%. It is packaged in a 2917 case and is suitable for operation over the temperature range of -55°C to 125°C. The capacitor has a dissipation factor of 6% and an ESR of 125mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TPSD476K025H0125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSD476K025H0125 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 125mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD476K025H0125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
