Surface mount tantalum capacitor, 470µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 200mΩ ESR, 28µA leakage current, and a maximum operating temperature of 125°C. Constructed with a flat tantalum dielectric, this general-purpose component is housed in a 2917 (7343 metric) case, measuring 7.3mm in length, 4.3mm in width, and 3.1mm in height. Lead-free and RoHS compliant, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Kyocera TPSD477M006R0200 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 28uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |