
Solid Tantalum Capacitor, 68µF capacitance, 16V DC rated voltage, 20% tolerance. Features 70mΩ ESR, 10.8µA leakage current, and 586µA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 7343-31 (2917) metric/imperial case code, with a flat construction and dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. Lead-free and RoHS compliant.
Kyocera TPSD686M016R0070 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 10.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 586uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD686M016R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.